Part Details for C44PLGR6300AASJ by KEMET Corporation
Overview of C44PLGR6300AASJ by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for C44PLGR6300AASJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1612
|
Newark | 300 500V |Kemet C44PLGR6300AASJ Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.5100 / $259.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$265.6600 / $275.8800 | Buy Now |
DISTI #
42108986
|
Verical | Film, Metallized Polypropylene, AC Filter Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$257.2000 / $267.0900 | Buy Now |
DISTI #
KEMET C44PLGR6300AASJ
|
PEI Genesis | Film Capacitor | 3 |
|
Buy Now | |
DISTI #
C44PLGR6300AASJ
|
Avnet Abacus | Power Film Capacitor, 300 uF, 330 V, 700 V, � 5%, Metallized PP, Can, Stud Mount (Alt: C44PLGR6300AASJ) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C44PLGR6300AASJ
C44PLGR6300AASJ CAD Models
C44PLGR6300AASJ Part Data Attributes:
|
C44PLGR6300AASJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44PLGR6300AASJ
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 36 Weeks | |
Additional Feature | ESR IS MEASURED AT 10KHz, RIPPLE CURRENT IS MEASURED AT 10KHz, 40DEG CEL | |
Capacitance | 300 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 75 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 1.4 mΩ | |
Length | 197 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | IEC61071 | |
Ripple Current | 55000 mA | |
Surface Mount | NO | |
Terminal Pitch | 35 mm | |
Terminal Shape | BINDING POST |