-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1716
|
Newark | Cap, 47Uf, 1Kvac, Film, Can, Capacitance:47Μf, Voltage Rating:1Kvac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:C44P-R Series, Capacitor Case Style:Can, Capacitor Terminals:Screw, Lead Rohs Compliant: Yes |Kemet C44PXGR5470RASK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$88.4000 | Buy Now |
DISTI #
399-19730-ND
|
DigiKey | CAP FILM 47UF 10% 2.3KVDC RADIAL Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.9500 | Buy Now |
DISTI #
80-C44PXGR5470RASK
|
Mouser Electronics | Film Capacitors 1000VAC 47uF 10% AC Filter Can RoHS: Compliant | 0 |
|
$85.0000 | Order Now |
DISTI #
71530941
|
RS | Film Cap, Metallized Polypropylene, AC Filter, 47 uF, 10%, 1000 VAC, 2300 VDC | KEMET C44PXGR5470RASK RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$68.1380 / $74.8770 | RFQ |
DISTI #
C44PXGR5470RASK
|
TME | Capacitor: polypropylene, 47uF, Leads: M10 screws, ESR: 1.4mΩ, ±10% Min Qty: 25 | 0 |
|
$101.9200 | RFQ |
DISTI #
C44PXGR5470RASK
|
Avnet Abacus | (Alt: C44PXGR5470RASK) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44PXGR5470RASK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44PXGR5470RASK
KEMET Corporation
CAPACITOR, METALLIZED FILM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ | |
Capacitance | 47 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 247 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 1000 V | |
Rated (DC) Voltage (URdc) | 2300 V | |
Reference Standard | IEC61071 | |
Ripple Current | 45000 mA | |
Surface Mount | NO | |
Terminal Pitch | 35 mm | |
Terminal Shape | BINDING POST |