-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 1100uF, Stud Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH5728
|
Newark | Cap, 1100Uf, 900V, Film, Screw Rohs Compliant: Yes |Kemet C44UOGT7110M52K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.5600 / $133.1100 | Buy Now |
DISTI #
399-C44UOGT7110M52K-ND
|
DigiKey | CAP FILM 1100UF 10% 900VDC RAD Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.7839 / $128.0300 | Buy Now |
DISTI #
80-C44UOGT7110M52K
|
Mouser Electronics | Film Capacitors 900VDC 1100uF 10% RoHS: Compliant | 4 |
|
$109.2800 | Buy Now |
DISTI #
71872679
|
RS | Capacitor, Film, Metallized Polypropylene,1100 uF 900 VDC +-10% | KEMET C44UOGT7110M52K RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$113.9100 / $127.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$159.5200 / $175.4700 | Buy Now |
DISTI #
77929754
|
Verical | Cap Film 1100uF 900V PP 10% (116 X 153mm) Stud Mount Aluminum Cylindrical Can 0.0014 Ohm 85°C Box Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$154.4400 | Buy Now |
DISTI #
C44UOGT7110M52K
|
TME | Capacitor: polypropylene, DC-Link, C44U_M, 1100uF, ±10%, 50mm, 81A Min Qty: 1 | 0 |
|
$122.6400 / $132.6000 | RFQ |
DISTI #
C44UOGT7110M52K
|
Avnet Abacus | Power Film Capacitor, 1100 uF, 900 V, � 10%, Metallized PP, Can, Stud Mount (Alt: C44UOGT7110M52K) RoHS: Compliant Min Qty: 24 Package Multiple: 4 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44UOGT7110M52K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44UOGT7110M52K
KEMET Corporation
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 1100uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1100 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 116 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 153 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |