Part Details for C44UQGT6760T87K by KEMET Corporation
Overview of C44UQGT6760T87K by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C44UQGT6760T87K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1757
|
Newark | Cap, Film, Pp, 760Uf, 1.1Kv, Stud Mount Rohs Compliant: Yes |Kemet C44UQGT6760T87K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$585.1100 / $603.9000 | Buy Now |
DISTI #
72AK1476
|
Newark | Cap, Film, Pp, 760Uf, 1.1Kv, Stud Mount, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:760Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Stud Mount - M6, Voltage(Ac):- Rohs Compliant: Yes |Kemet C44UQGT6760T87K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$585.1100 / $603.9000 | Buy Now |
DISTI #
399-C44UQGT6760T87K-ND
|
DigiKey | CAP FILM DC LINK 760 UF 1100 VDC Min Qty: 1 Lead time: 18 Weeks Container: Box |
10 In Stock |
|
$129.2130 / $137.7600 | Buy Now |
DISTI #
80-C44UQGT6760T87K
|
Mouser Electronics | Film Capacitors 1100VDC 760uF 10% DC Link/Filtering High Temp THB RoHS: Compliant | 7 |
|
$123.4900 / $137.7500 | Buy Now |
DISTI #
C44UQGT6760T87K
|
Avnet Abacus | Power Film Capacitor, 760 uF, 1.1 kV, � 10%, Metallized PP, Can, Stud Mount - M12 (Alt: C44UQGT6760T87K) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |