Part Details for C45-144 by Orion Fans
Overview of C45-144 by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C45-144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9490
|
Newark | Fan Power Cord, 45Deg Angle Rcpt, 144", For Use With:Orion Terminal Type Fans, Voltage Rating:250Vac, Fan Side Connector:45° Angle Receptacle, Current Rating:10A, Cable Length:144", Product Range:- Rohs Compliant: Yes |Orion Fans C45-144 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$4.8900 / $5.2700 | Buy Now |
DISTI #
1053-1328-ND
|
DigiKey | FAN CORD 45DEG 144" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10507 In Stock |
|
$4.4559 / $6.1800 | Buy Now |
DISTI #
670-C45-144
|
Mouser Electronics | Fan Accessories Fan Cord, Blunt Cut, One Head, 45 Degree, 144 Inch Lead RoHS: Compliant | 488 |
|
$4.3700 / $6.0900 | Buy Now |
DISTI #
70593097
|
RS | Fan Cord,144in | Orion Fans C45-144 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47 |
|
$5.5000 / $6.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.5600 | Buy Now |
|
Onlinecomponents.com | Standard cord, blunt cut, one head, 144", 45 deg RoHS: Compliant |
1016 In Stock |
|
$4.2000 / $6.2400 | Buy Now |
|
Powell Electronics | FAN CORD 45 DEGREE 144" Min Qty: 1 | 80 |
|
$5.2600 / $6.2200 | Buy Now |
|
Master Electronics | Standard cord, blunt cut, one head, 144", 45 deg RoHS: Compliant |
1016 In Stock |
|
$4.2000 / $6.2400 | Buy Now |
|
Neutron USA | Fan Accessories FanCord 45 Degree 144" | 0 |
|
$35.2100 | Buy Now |
DISTI #
10142690
|
TestEquity LLC | Orion Fans C45-144 Fan Power Cord, 45 Deg, 1 Head, 144" Lead Length, Blunt Cut, Black | 0 |
|
$5.7000 | Buy Now |