-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, JB, 10% TC, 0.00047uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X4939
|
Newark | Mlcc,1808,jb,1000V,470Pf,1.3Mm/Tape And Reel |Tdk C4520JB3A471M130KA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-11902-1-ND
|
DigiKey | CAP CER 470PF 1KV JB 1808 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
649 In Stock |
|
$0.2101 / $0.7000 | Buy Now |
DISTI #
C4520JB3A471M130KA
|
Avnet Americas | Cap Ceramic 470pF 1000V JB 20% SMD 1808 85°C Blister Plastic T/R - Tape and Reel (Alt: C4520JB3A471M130KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1944 / $0.2136 | Buy Now |
DISTI #
810-C4520JB3A471M13A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4520X7R3A471K RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1600 | Buy Now |
|
Bristol Electronics | 968 |
|
RFQ | ||
DISTI #
C4520JB3A471M130KA
|
Avnet Americas | Cap Ceramic 470pF 1000V JB 20% SMD 1808 85°C Blister Plastic T/R - Tape and Reel (Alt: C4520JB3A471M130KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1944 / $0.2136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4520JB3A471M130KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4520JB3A471M130KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, JB, 10% TC, 0.00047uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | JB | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |