Part Details for C4532X7R1E156M by TDK Corporation
Overview of C4532X7R1E156M by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4532X7R1E156M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 15uF 25V X7R 20% SMD 1812 125°C T/R RoHS: Compliant |
53 In Stock |
|
$0.5300 / $2.1560 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 123 |
|
$0.3516 / $0.9375 | Buy Now |
|
NexGen Digital | 508 |
|
RFQ | ||
|
Perfect Parts Corporation | 11 |
|
RFQ |
Part Details for C4532X7R1E156M
C4532X7R1E156M CAD Models
C4532X7R1E156M Part Data Attributes
|
C4532X7R1E156M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532X7R1E156M
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |