-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5115
|
Newark | Cap, 15Uf, 25V, Mlcc, 1812 Rohs Compliant: Yes |Tdk C4532X7R1E156M280KB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 484 |
|
$0.5630 / $0.9510 | Buy Now |
DISTI #
87R4612
|
Newark | Ceramic Capacitor, 15Uf, 25V, X7R, 20%, 1812, Full Reel, Capacitance:15Μf, Voltage(Dc):25V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C4532X7R1E156M280KB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3921-1-ND
|
DigiKey | CAP CER 15UF 25V X7R 1812 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12452 In Stock |
|
$0.3476 / $1.0600 | Buy Now |
DISTI #
C4532X7R1E156M280K
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 uF, 25 V, ± 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C4532X7R1E156M280K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3834 / $0.4482 | Buy Now |
DISTI #
810-C4532X7R1E156M12
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 25VDC 15uF 20% X7R RoHS: Compliant | 7118 |
|
$0.3510 / $0.9800 | Buy Now |
|
Future Electronics | C Series 1812 15 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3300 / $0.3650 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 123 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 15 uF, SURFACE MOUNT, 1812 | 39 |
|
$0.4523 / $0.7539 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 15 uF, SURFACE MOUNT, 1812 | 98 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 15 uF, SURFACE MOUNT, 1812 | 98 |
|
$0.3750 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4532X7R1E156M280KB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532X7R1E156M280KB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C4532X7R1E156M280KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4532X7R1E156M280KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTF250B156M43N1T00 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Chemi-Con | C4532X7R1E156M280KB vs KTF250B156M43N1T00 |