Part Details for C4532X7S2A475M230KB by TDK Corporation
Overview of C4532X7S2A475M230KB by TDK Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4532X7S2A475M230KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8361
|
Newark | Ceramic Capacitor 4.7Uf, 100V, X7S, 20%, 1812, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:C Series, Product Width:3.2Mm Rohs Compliant: Yes |Tdk C4532X7S2A475M230KB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
87R4661
|
Newark | Ceramic Capacitor 4.7Uf, 100V, X7S, 20%, 1812, Full Reel, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:C Series Rohs Compliant: Yes |Tdk C4532X7S2A475M230KB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-C4532X7S2A475M230KBCT-ND
|
DigiKey | CAP CER 4.7UF 100V X7S 1812 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1327 In Stock |
|
$0.4596 / $1.3700 | Buy Now |
DISTI #
C4532X7S2A475M230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 20%, X7S, 1812 [4532 Metric] - Tape and Reel (Alt: C4532X7S2A475M230K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.5250 / $0.6090 | Buy Now |
DISTI #
810-C4532X7S2A475M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3225X7S2A475M RoHS: Compliant | 462 |
|
$0.5360 / $1.2700 | Buy Now |
DISTI #
V72:2272_06582643
|
Arrow Electronics | Cap Ceramic 4.7uF 100V X7S 20% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2238 Container: Cut Strips | Americas - 12 |
|
$0.4488 / $0.7476 | Buy Now |
|
Future Electronics | C Series 1812 4.7 uF 100 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5250 / $0.5700 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 100V, 20%, X7S, 22% TC, 4.7UF, SURFACE MOUNT, 1812 | 287 |
|
$0.4200 / $1.4000 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 100V, 20%, X7S, 22% TC, 4.7UF, SURFACE MOUNT, 1812 | 14 |
|
$1.2600 / $1.5750 | Buy Now |