Part Details for C4532X7T2E105KT000N by TDK Corporation
Overview of C4532X7T2E105KT000N by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4532X7T2E105KT000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 284 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Package/Enclosure4.5mm x 3.2mm [EIA 1812] Capacitance1uF Tolerance 10% | 224 |
|
$0.3784 / $0.9055 | Buy Now |
|
Win Source Electronics | 72605 |
|
$0.2740 / $0.4100 | Buy Now |