-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-13519-1-ND
|
DigiKey | CAP CER 0.1UF 630V C0G/NP0 4540 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50 In Stock |
|
$18.4253 / $26.9300 | Buy Now |
DISTI #
80-C4540H104JBGT050
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .1uF 5% High Temp 200C RoHS: Compliant | 39 |
|
$19.1300 / $26.9200 | Buy Now |
DISTI #
C4540H104JBGAC
|
TME | Capacitor: ceramic, MLCC, 100nF, 630V, C0G (NP0), ±5%, SMD, 4540 Min Qty: 50 | 0 |
|
$11.3200 | RFQ |
DISTI #
2611520
|
Farnell | CAP, 0.1F, 630V, 5%, C0G/NP0, 4540 RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 1 Days Container: Cut Tape | 0 |
|
$9.3316 | Buy Now |
DISTI #
2611520RL
|
Farnell | CAP, 0.1F, 630V, 5%, C0G/NP0, 4540 RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 1 Days Container: Reel | 0 |
|
$9.3316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4540H104JBGACT050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4540H104JBGACT050
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4540 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 4540 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
This table gives cross-reference parts and alternative options found for C4540H104JBGACT050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4540H104JBGACT050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4540H104JBGWC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 4540, CHIP, ROHS COMPLIANT | KEMET Corporation | C4540H104JBGACT050 vs C4540H104JBGWC |