Part Details for C460R5WA by Hubbell Premise Wiring
Overview of C460R5WA by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C460R5WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73429851
|
RS | Heavy Duty IEC Pin and Sleeve, PS, C-IEC, RECPT, 3P4W, 60A 3P 600V, IP67 | Hubbell Wiring Device-Kellems C460R5WA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$401.4300 | RFQ |
|
Onlinecomponents.com | 8 Factory Stock |
|
$227.4600 / $245.0500 | Buy Now | |
|
Master Electronics | 8 Factory Stock |
|
$227.4600 / $245.0500 | Buy Now |