Part Details for C470019 by Jbc Tools
Overview of C470019 by Jbc Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C470019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBC-C470019
|
TME | Tip, conical sloped, 3.5mm, longlife Min Qty: 1 | 10 |
|
$44.0100 / $45.6400 | Buy Now |
DISTI #
595-488
|
Techni-Tool, Inc. | JBC Tools C470019 Cartridge Bevel Tip, Intensive Soldering, 3.5 mm, For T470 Handles, C470 Series | 1 |
|
$55.0000 | Buy Now |
DISTI #
595-488
|
TestEquity LLC | JBC Tools C470019 Cartridge Bevel Tip, Intensive Soldering, 3.5 mm, For T470 Handles, C470 Series | 1 |
|
$55.0000 | Buy Now |