Part Details for C48-06R10-5P7-106 by Cinch Connectivity Solutions
Overview of C48-06R10-5P7-106 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for C48-06R10-5P7-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC48-06R10-5P7-106-ND
|
DigiKey | CONN PLUG HSNG MALE 5POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$19.6800 / $28.8900 | Buy Now |
DISTI #
538-C4806R105P7106
|
Mouser Electronics | Circular MIL Spec Connector 26500 5C 5#20 PI N PLUG RoHS: Not Compliant | 0 |
|
$39.5800 / $49.1100 | Order Now |
DISTI #
CIMC48-06R10-5P7-106
|
Interstate Connecting Components | 26500 PLUG 5#20 PIN | 0 |
|
Buy Now | |
DISTI #
2091421
|
element14 Asia-Pacific | CIRCULAR, SIZE 10, 5WAY, PIN RoHS: Not Compliant Min Qty: 1 Container: Each | 9 |
|
$40.3376 / $51.5636 | Buy Now |
DISTI #
2091421
|
Farnell | CIRCULAR, SIZE 10, 5WAY, PIN RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 13 |
|
$39.6684 / $49.2159 | Buy Now |
Part Details for C48-06R10-5P7-106
C48-06R10-5P7-106 CAD Models
C48-06R10-5P7-106 Part Data Attributes
|
C48-06R10-5P7-106
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
C48-06R10-5P7-106
Cinch Connectivity Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26500, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 7 | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 10-5 |