Part Details for C48-16R10-5P7-102 by Cinch Connectivity Solutions
Overview of C48-16R10-5P7-102 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for C48-16R10-5P7-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-C4816R105P7102
|
Mouser Electronics | Circular MIL Spec Connector 26500 5C 5#20 PI N PLUG RoHS: Not Compliant | 0 |
|
$61.1700 / $75.9100 | Order Now |
DISTI #
2092936
|
element14 Asia-Pacific | CIRCULAR, SIZE 10, 5WAY, PIN RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$64.3119 / $79.8109 | Buy Now |
DISTI #
2092936
|
Farnell | CIRCULAR, SIZE 10, 5WAY, PIN RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$61.4431 | Buy Now |
Part Details for C48-16R10-5P7-102
C48-16R10-5P7-102 CAD Models
C48-16R10-5P7-102 Part Data Attributes
|
C48-16R10-5P7-102
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
C48-16R10-5P7-102
Cinch Connectivity Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26500; POLARIZED; SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 10 | |
Total Number of Contacts | 5 |