Part Details for C4AC10M004 by Mueller Electric Company
Overview of C4AC10M004 by Mueller Electric Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4AC10M004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK2080
|
Newark | M12 Cordset, 4-Pos Male Straight-Female Straight, 22 Awg, 4M Rohs Compliant: Yes |Mueller Electric C4AC10M004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$18.9700 | Buy Now |
DISTI #
314-C4AC10M004-ND
|
DigiKey | CBL 4POS MALE TO FMALE 13.12' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
10 In Stock |
|
$28.3700 | Buy Now |
DISTI #
548-C4AC10M004
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 0 |
|
$22.1200 / $28.3700 | Order Now |
DISTI #
74994466
|
RS | M12 Cordset, 4-Pos Male Straight-Female Straight, 22 AWG, 4M | Mueller C4AC10M004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.5800 / $31.2200 | Buy Now |