Part Details for C4AF1BW5400F3NK by KEMET Corporation
Overview of C4AF1BW5400F3NK by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C4AF1BW5400F3NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8343
|
Newark | Cap, Film, Pp, 40Uf, 500Vdc, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:40Μf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AF1BW5400F3NK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$5.9000 | Buy Now |
DISTI #
399-C4AF1BW5400F3NK-ND
|
DigiKey | FILM CAP AC, 40 UF, 10%, 250 VAC Min Qty: 1 Lead time: 29 Weeks Container: Box |
36 In Stock |
|
$6.3285 / $10.1300 | Buy Now |
DISTI #
80-C4AF1BW5400F3NK
|
Mouser Electronics | Film Capacitors 500V 40 uF 105C 10% AEC-Q200 RoHS: Compliant | 0 |
|
$6.3200 / $10.1200 | Order Now |
Part Details for C4AF1BW5400F3NK
C4AF1BW5400F3NK CAD Models
C4AF1BW5400F3NK Part Data Attributes:
|
C4AF1BW5400F3NK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AF1BW5400F3NK
KEMET Corporation
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 10 KHZ; RIPPLE CURRENT IS MEASURED AT 70 DEG CEL | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 4.4 mΩ | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 23200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 35 mm |