Part Details for C4AFABU4180F12K by KEMET Corporation
Overview of C4AFABU4180F12K by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C4AFABU4180F12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8322
|
Newark | Cap, Film, Pp, 1.8Uf, 1Kvdc, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.8Μf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AFABU4180F12K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$1.7200 | Buy Now |
DISTI #
399-C4AFABU4180F12K-ND
|
DigiKey | FILM CAP AC, 1.8 UF, 10%,500 VAC Min Qty: 1 Lead time: 29 Weeks Container: Box |
63 In Stock |
|
$1.8732 / $4.5500 | Buy Now |
DISTI #
80-C4AFABU4180F12K
|
Mouser Electronics | Film Capacitors 1k V 1.8 uF 105C 10% AEC-Q200 RoHS: Compliant | 184 |
|
$1.9000 / $4.5500 | Buy Now |
DISTI #
4049126
|
element14 Asia-Pacific | CAP, FILM, PP, 1.8UF, 1KVDC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 52 |
|
$1.9637 / $4.7879 | Buy Now |
DISTI #
4049126
|
Farnell | CAP, FILM, PP, 1.8UF, 1KVDC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 5 Days Container: Each | 52 |
|
$1.9095 / $5.0878 | Buy Now |
Part Details for C4AFABU4180F12K
C4AFABU4180F12K CAD Models
C4AFABU4180F12K Part Data Attributes
|
C4AFABU4180F12K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AFABU4180F12K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 10 KHZ; RIPPLE CURRENT IS MEASURED AT 70 DEG CEL | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 25.3 mΩ | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 6700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |