-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4108
|
Newark | Cap, Aec-Q200, 1.8Uf, 700V, Film, Radial Rohs Compliant: Yes |Kemet C4AKJBU4180A3WJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1280 |
|
$1.6600 / $3.6200 | Buy Now |
DISTI #
399-C4AKJBU4180A3WJ-ND
|
DigiKey | FILM, RADIAL, METALLIZED POLYPRO Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
737 In Stock |
|
$1.2909 / $2.2700 | Buy Now |
DISTI #
80-C4AKJBU4180A3WJ
|
Mouser Electronics | Film Capacitors 700V 1.8 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 671 |
|
$1.3200 / $3.2300 | Buy Now |
DISTI #
C4AKJBU4180A3WJ
|
TME | Capacitor: polypropylene, DC-Link, 1.8uF, ESR: 28.5mΩ, THT, ±5% Min Qty: 108 | 0 |
|
$1.9900 | RFQ |
DISTI #
3783863
|
element14 Asia-Pacific | CAP, AEC-Q200, 1.8UF, 700V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 1280 |
|
$1.4121 / $3.4127 | Buy Now |
DISTI #
3783863
|
Farnell | CAP, AEC-Q200, 1.8UF, 700V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 1280 |
|
$1.5074 / $2.1857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AKJBU4180A3WJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AKJBU4180A3WJ
KEMET Corporation
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |