-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6253
|
Newark | Cap, Film, Pp, 30Uf, 900Vdc, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:30Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AKOBW5300A3MJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$14.5500 / $20.7800 | Buy Now |
DISTI #
50AJ2992
|
Newark | Power Cap, 30Uf, 18A, 900V, Radial Rohs Compliant: Yes |Kemet C4AKOBW5300A3MJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1300 / $20.7100 | Buy Now |
DISTI #
399-C4AKOBW5300A3MJ-ND
|
DigiKey | FILM, RADIAL, METALLIZED POLYPRO Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
27 In Stock |
|
$13.2995 / $20.0000 | Buy Now |
DISTI #
80-C4AKOBW5300A3MJ
|
Mouser Electronics | Film Capacitors 900V 30 uF 135C 5% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant | 175 |
|
$13.2900 / $19.9800 | Buy Now |
DISTI #
77366136
|
Verical | Printed Circuit Board Mount Power Film Capacitor Min Qty: 54 Package Multiple: 54 | Americas - 54 |
|
$37.1970 | Buy Now |
DISTI #
C4AKOBW5300A3MJ
|
TME | Capacitor: polypropylene, DC-Link, 30uF, ESR: 5.72mΩ, THT, ±5% Min Qty: 54 | 54 |
|
$27.3300 | Buy Now |
DISTI #
C4AKOBW5300A3MJ
|
Avnet Abacus | (Alt: C4AKOBW5300A3MJ) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AKOBW5300A3MJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AKOBW5300A3MJ
KEMET Corporation
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 30 mm |