-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9212
|
Newark | Cap, 10Μf, 650V, 5%, Pp, Radial, Capacitance:10Μf, Voltage Rating:650V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C4Aq Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radial Rohs Compliant: Yes |Kemet C4AQCBU5100A11J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $4.6800 | Buy Now |
DISTI #
399-16970-ND
|
DigiKey | CAP FILM 10UF 5% 650VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1099 / $4.0600 | Buy Now |
DISTI #
80-C4AQCBU5100A11J
|
Mouser Electronics | Film Capacitors 650V 10 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$2.3000 / $4.1500 | Order Now |
DISTI #
71122060
|
RS | Film, Metallized Polypropylene, DC Link, C4AQ, Automotive Grade, 10 uF, 5%, 650 | KEMET C4AQCBU5100A11J RoHS: Compliant Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 / $1.8800 | RFQ |
DISTI #
C4AQCBU5100A11J
|
TTI | Film Capacitors 650V 10 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 216 Package Multiple: 72 Container: Bulk | Americas - 0 |
|
$2.0100 / $2.1700 | Buy Now |
DISTI #
C4AQCBU5100A11J
|
TME | Capacitor: polypropylene, DC-Link, 10uF, ESR: 6.8mΩ, THT, ±5%, C4AQ Min Qty: 1 | 77 |
|
$2.3600 / $4.2800 | Buy Now |
DISTI #
2846434
|
element14 Asia-Pacific | CAP, 10F, 650V, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2927 / $4.3858 | Buy Now |
DISTI #
2846434
|
Farnell | CAP, 10F, 650V, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$2.2284 / $4.5702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQCBU5100A11J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQCBU5100A11J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 650 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |