-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9223
|
Newark | Cap, 8Μf, 800V, 5%, Pp, Radial, Capacitance:8Μf, Voltage Rating:800V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C4Aq Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radial Rohs Compliant: Yes |Kemet C4AQIBU4800A11J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$2.1900 / $4.6700 | Buy Now |
DISTI #
59AC8733
|
Newark | Cap, Film, Aec-Q200, Pp, 8Uf, 800V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:8Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQIBU4800A11J Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.3400 | Buy Now |
DISTI #
399-16965-ND
|
DigiKey | CAP FILM 8UF 5% 800VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1040 In Stock |
|
$1.7294 / $4.2000 | Buy Now |
DISTI #
80-C4AQIBU4800A11J
|
Mouser Electronics | Film Capacitors 800V 8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 90 |
|
$2.9200 / $4.2100 | Buy Now |
DISTI #
71122055
|
RS | Film, Metallized Polypropylene, DC Link, C4AQ, Automotive Grade, 8 uF, 5%, 800 V | KEMET C4AQIBU4800A11J RoHS: Compliant Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 / $1.7600 | RFQ |
|
Onlinecomponents.com |
72 Partner Stock |
|
$2.1100 / $2.8600 | Buy Now | |
DISTI #
C4AQIBU4800A11J
|
TTI | Film Capacitors 800V 8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 216 Package Multiple: 72 Container: Bulk | Americas - 0 |
|
$1.6800 / $1.8200 | Buy Now |
DISTI #
C4AQIBU4800A11J
|
TME | Capacitor: polypropylene, DC-Link, 8uF, ESR: 7.3mΩ, THT, ±5%, 800VDC Min Qty: 1 | 6 |
|
$1.7300 / $2.7300 | Buy Now |
DISTI #
2846429
|
element14 Asia-Pacific | CAP, 8F, 800V, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$1.8861 / $4.4452 | Buy Now |
DISTI #
2846429
|
Farnell | CAP, 8F, 800V, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 8 |
|
$2.1643 / $4.7187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQIBU4800A11J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQIBU4800A11J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |
This table gives cross-reference parts and alternative options found for C4AQIBU4800A11J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4AQIBU4800A11J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4AQIBU4800M11J | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C4AQIBU4800A11J vs C4AQIBU4800M11J |