-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 36uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9895
|
Newark | Cap, Aec-Q200, 36Uf, 500V, Film, Radial Rohs Compliant: Yes |Kemet C4AQLLW5360A36K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3600 / $6.8000 | Buy Now |
DISTI #
82AH0175
|
Newark | Cap, Aec-Q200, 36Uf, 500V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:36Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQLLW5360A36K Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 / $6.3600 | Buy Now |
DISTI #
399-C4AQLLW5360A36K-ND
|
DigiKey | CAP FILM 36UF 10% 500VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2899 / $7.5700 | Buy Now |
DISTI #
80-C4AQLLW5360A36K
|
Mouser Electronics | Film Capacitors 500V 36 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant | 28 |
|
$4.2800 / $7.7300 | Buy Now |
DISTI #
C4AQLLW5360A36K
|
TME | Capacitor: polypropylene, 36uF, ESR: 3.7mΩ, ±10%, -55÷105°C, 500VDC Min Qty: 60 | 0 |
|
$5.3400 | RFQ |
DISTI #
3530086
|
element14 Asia-Pacific | CAP, AEC-Q200, 36UF, 500V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.4033 / $7.9480 | Buy Now |
DISTI #
3530086
|
Farnell | CAP, AEC-Q200, 36UF, 500V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 6 Days Container: Each | 0 |
|
$4.2449 / $8.2276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQLLW5360A36K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQLLW5360A36K
KEMET Corporation
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 36uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 36 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 35 mm |
This table gives cross-reference parts and alternative options found for C4AQLLW5360A36K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4AQLLW5360A36K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4AQLLW5360M36K | Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 36uF, Through Hole Mount, | KEMET Corporation | C4AQLLW5360A36K vs C4AQLLW5360M36K |