-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 14uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1401
|
Newark | Cap, Aec-Q200, 14Uf, 900V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:14Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQOLW5140P38J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$3.5300 | Buy Now |
DISTI #
399-C4AQOLW5140P38J-ND
|
DigiKey | CAP FILM 14UF 5% 900VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
144 In Stock |
|
$3.8634 / $6.8200 | Buy Now |
DISTI #
3760697
|
element14 Asia-Pacific | CAP, AEC-Q200, 14UF, 900V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 48 |
|
$4.1307 / $7.2803 | Buy Now |
DISTI #
3760697
|
Farnell | CAP, AEC-Q200, 14UF, 900V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 5 Days Container: Each | 48 |
|
$4.1363 / $5.8232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQOLW5140P38J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQOLW5140P38J
KEMET Corporation
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 14uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 14 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 5.9 mΩ | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 15900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 43 mm |