-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1403
|
Newark | Cap, Aec-Q200, 1.8Uf, 1.1Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.8Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQQBU4180P1XJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 232 |
|
$1.0600 | Buy Now |
DISTI #
399-C4AQQBU4180P1XJ-ND
|
DigiKey | CAP FILM 1.8UF 5% 1.1KVDC RADIAL Min Qty: 702 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4466 | Buy Now |
DISTI #
3760700
|
element14 Asia-Pacific | CAP, AEC-Q200, 1.8UF, 1.1KV, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 232 |
|
$1.4857 / $2.5742 | Buy Now |
DISTI #
3760700
|
Farnell | CAP, AEC-Q200, 1.8UF, 1.1KV, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 5 Days Container: Each | 232 |
|
$1.1657 / $2.6756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQQBU4180P1XJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQQBU4180P1XJ
KEMET Corporation
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 21 mΩ | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 6200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |