-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9265
|
Newark | Cap, 1.8Μf, 1.3 Kv, 5%, Pp, Radial, Capacitance:1.8Μf, Voltage Rating:1.3Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C4Aq Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet C4AQUBU4180A1XJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$1.3000 / $2.8700 | Buy Now |
DISTI #
59AC8776
|
Newark | Cap, Film, Aec-Q200, Pp, 1.8Uf, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.8Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQUBU4180A1XJ Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.5100 | Buy Now |
DISTI #
399-16947-ND
|
DigiKey | CAP FILM 1.8UF 5% 1.3KVDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
234 In Stock |
|
$0.9471 / $1.8300 | Buy Now |
DISTI #
C4AQUBU4180A1XJ
|
Avnet Americas | Power Film Capacitor, 1.8 uF, 1.3 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AQUBU4180A1XJ) RoHS: Compliant Min Qty: 702 Package Multiple: 234 Container: Box | 0 |
|
$1.3790 | Buy Now |
DISTI #
80-C4AQUBU4180A1XJ
|
Mouser Electronics | Film Capacitors 1.3k V 1.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 484 |
|
$1.0900 / $2.6000 | Buy Now |
DISTI #
71122035
|
RS | Film, Metallized Polypropylene, DC Link, C4AQ, Automotive Grade, 1.8 uF, 5%, 1,3 | KEMET C4AQUBU4180A1XJ RoHS: Compliant Min Qty: 234 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $0.9800 | RFQ |
|
Onlinecomponents.com |
140 Partner Stock |
|
$1.3500 / $1.9200 | Buy Now | |
|
Bristol Electronics | 2042 |
|
RFQ | ||
DISTI #
C4AQUBU4180A1XJ
|
TTI | Film Capacitors 1.3k V 1.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 702 Package Multiple: 234 Container: Bulk | Americas - 0 |
|
$0.9500 / $1.0400 | Buy Now |
DISTI #
C4AQUBU4180A1XJ
|
Avnet Americas | Power Film Capacitor, 1.8 uF, 1.3 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AQUBU4180A1XJ) RoHS: Compliant Min Qty: 702 Package Multiple: 234 Container: Box | 0 |
|
$1.3790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQUBU4180A1XJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQUBU4180A1XJ
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1300 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |