-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1300V, 5% +Tol, 5% -Tol, 3.5uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0195
|
Newark | Cap, Aec-Q200, 3.5Uf, 1.3Kv, Film, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:3.5Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQULW4350A33J Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.4400 | Buy Now |
DISTI #
83AH9915
|
Newark | Cap, Aec-Q200, 3.5Uf, 1.3Kv, Film, Radial Rohs Compliant: Yes |Kemet C4AQULW4350A33J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8300 / $3.3400 | Buy Now |
DISTI #
399-C4AQULW4350A33J-ND
|
DigiKey | CAP FILM 3.5UF 5% 1.3KVDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
264 In Stock |
|
$1.5709 / $3.8200 | Buy Now |
DISTI #
80-C4AQULW4350A33J
|
Mouser Electronics | Film Capacitors 1.3k V 3.5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$1.5700 / $3.8100 | Order Now |
DISTI #
C4AQULW4350A33J
|
TME | Capacitor: polypropylene, 3.5uF, ESR: 17.6mΩ, ±5%, -55÷105°C, C4AQ Min Qty: 88 | 0 |
|
$1.9700 | RFQ |
DISTI #
C4AQULW4350A33J
|
Avnet Abacus | Power Film Capacitor, 3.5 uF, 1.3 kV, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: C4AQULW4350A33J) RoHS: Compliant Min Qty: 264 Package Multiple: 88 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3530116
|
element14 Asia-Pacific | CAP, AECQ200, 3.5UF, 1.3KV, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5145 / $4.0291 | Buy Now |
DISTI #
3530116
|
Farnell | CAP, AECQ200, 3.5UF, 1.3KV, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$2.3482 / $4.2946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQULW4350A33J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQULW4350A33J
KEMET Corporation
Film Capacitor, Polypropylene, 1300V, 5% +Tol, 5% -Tol, 3.5uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1300 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 24 mm |