-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C4ATJBU4300A3GK-ND
|
DigiKey | CAP FILM 3UF 10% 700VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$16.2500 / $20.5500 | Buy Now |
DISTI #
399-14241-ND
|
DigiKey | CAP FILM 3UF 10% 700VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1 In Stock |
|
$9.6328 / $10.9400 | Buy Now |
DISTI #
80-C4ATJBU4300A3GK
|
Mouser Electronics | Film Capacitors 700V 3uF 10% LS=27.5mm RoHS: Compliant | 311 |
|
$9.6300 / $10.9400 | Buy Now |
|
Onlinecomponents.com |
64 Partner Stock |
|
$13.7800 / $19.5100 | Buy Now | |
DISTI #
65690974
|
Verical | High Ripple Current Film Capacitors RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 64 |
|
$15.2400 / $19.2700 | Buy Now |
DISTI #
77353297
|
Verical | High Ripple Current Film Capacitors RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$19.1704 / $19.6061 | Buy Now |
DISTI #
C4ATJBU4300A3GK
|
TTI | Film Capacitors 700V 3uF 10% LS=27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 128 Package Multiple: 64 Container: Box | Americas - 0 |
|
$10.8300 | Buy Now |
DISTI #
C4ATJBU4300A3GK
|
TME | Capacitor: polypropylene, 3uF, ESR: 3.4mΩ, THT, ±5%, -40÷85°C, C4AT Min Qty: 1 | 10 |
|
$9.1200 / $15.2100 | Buy Now |
DISTI #
KEMET C4ATJBU4300A3GK
|
PEI Genesis | Film Capacitor | 64 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4ATJBU4300A3GK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4ATJBU4300A3GK
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |