-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 3000V, 0.33uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0678
|
Newark | 0,33 U00 Vdv |Kemet C4BSYBX3330ZALJ RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7200 / $11.9100 | Buy Now |
DISTI #
399-6243-ND
|
DigiKey | CAP FILM 0.33UF 5% 3KVDC SCREW Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3992 / $13.4400 | Buy Now |
DISTI #
80-C4BSYBX3330ZALJ
|
Mouser Electronics | Film Capacitors 3000volts 0.33uF 5% 3000volts 0.33uF 5% RoHS: Compliant | 0 |
|
$10.9100 / $13.4500 | Order Now |
DISTI #
C4BSYBX3330ZALJ
|
TME | Capacitor: polypropylene, 0.33uF, ESR: 5.4mΩ, ±5%, -40÷85°C, 750VAC Min Qty: 64 | 0 |
|
$9.8700 | RFQ |
DISTI #
C4BSYBX3330ZALJ
|
Richardson RFPD | IGBT SNUBBER CAPACITOR RoHS: Compliant Min Qty: 1 | 512 |
|
RFQ | |
DISTI #
C4BSYBX3330ZALJ
|
Avnet Abacus | Power Film Capacitor, 0.33 uF, 750 V, 3 kV, � 5%, Metallized PP, Radial Box - Tab, Through Hole (Alt: C4BSYBX3330ZALJ) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 26 Weeks, 0 Days | Abacus - 256 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4BSYBX3330ZALJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4BSYBX3330ZALJ
KEMET Corporation
Film Capacitor, Polypropylene, 3000V, 0.33uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER AND POLYPROPYLENE | |
ESR | 5.4 mΩ | |
Height | 45 mm | |
Length | 42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 750 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | EN; IEC61071; VDE | |
Ripple Current | 24000 mA | |
Surface Mount | NO | |
Terminal Pitch | 25.5 mm | |
Terminal Shape | LUG | |
Width | 30 mm |