Part Details for C4C-EA12010A10000 by SICK AG
Overview of C4C-EA12010A10000 by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4C-EA12010A10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK5625
|
Newark | Safety Light Curtain, 10M, 2Pnp, 24Vdc Rohs Compliant: Yes |Sick C4C-EA12010A10000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,846.4700 / $2,225.4000 | Buy Now |
DISTI #
C4C-EA12010A10000-ND
|
DigiKey | LIGHT CURTAIN FINGER 14MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,554.2200 | Buy Now |
DISTI #
C4C-EA12010A10000
|
TME | Safety light curtain, H: 1200mm, 0÷7m, IP65, deTec4, 24VDC, 300mA Min Qty: 1 | 0 |
|
$1,753.5400 / $1,899.6700 | RFQ |