Part Details for C4C-SA10510A10000 by SICK AG
Overview of C4C-SA10510A10000 by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4C-SA10510A10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK5653
|
Newark | Safety Light Curtain, 10M, Relay, 24Vdc Rohs Compliant: Yes |Sick C4C-SA10510A10000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,489.4600 / $2,085.2400 | Buy Now |
DISTI #
C4C-SA10510A10000-ND
|
DigiKey | LIGHT CURTAIN FINGER 14MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,034.7000 | Buy Now |
|
Neutron USA | Safety Light Curtain, deTec4 Core, Height:1, 050mm, Male Conn M12, 5-pin, Sender | 2 |
|
$4,375.6200 | Buy Now |