-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0830
|
Newark | 0,15 U 200V |Kemet C4CAPUC3150AA0J Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $3.1900 | Buy Now |
DISTI #
399-17291-ND
|
DigiKey | CAP FILM 0.15UF 5% 1.2KVDC AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3084 / $4.5300 | Buy Now |
DISTI #
C4CAPUC3150AA0J
|
Avnet Americas | Power Film Capacitor, 0.15 uF, 500 V, 1.2 kV, ± 5%, Metallized PP, Axial Leaded, Through Hole - Boxed Product (Development Kits) (Alt: C4CAPUC3150AA0J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Box | 43 |
|
$1.5983 | Buy Now |
DISTI #
80-C4CAPUC3150AA0J
|
Mouser Electronics | Film Capacitors 500volts .15uF 5% RoHS: Compliant | 1063 |
|
$2.2900 / $4.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
450 Partner Stock |
|
$2.8400 / $3.2600 | Buy Now |
DISTI #
C4CAPUC3150AA0J
|
TTI | Film Capacitors 500volts .15uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 150 Container: Bulk | Americas - 0 |
|
$2.2700 / $2.3500 | Buy Now |
DISTI #
C4CAPUC3150AA0J
|
Avnet Americas | Power Film Capacitor, 0.15 uF, 500 V, 1.2 kV, ± 5%, Metallized PP, Axial Leaded, Through Hole - Boxed Product (Development Kits) (Alt: C4CAPUC3150AA0J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Box | 43 |
|
$1.5983 | Buy Now |
DISTI #
C4CAPUC3150AA0J
|
Richardson RFPD | FILM CAPACITOR Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C4CAPUC3150AA0J
|
Avnet Abacus | Power Film Capacitor, 0.15 uF, 500 V, 1.2 kV, � 5%, Metallized PP, Axial Leaded, Through Hole (Alt: C4CAPUC3150AA0J) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4CAPUC3150AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4CAPUC3150AA0J
KEMET Corporation
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 17.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | EN; IEC61071; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |