Part Details for C4CAWUC3100AA1J by KEMET Corporation
Overview of C4CAWUC3100AA1J by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4CAWUC3100AA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0863
|
Newark | 0,1 Uf00 Vdv |Kemet C4CAWUC3100AA1J Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $4.9000 | Buy Now |
DISTI #
C4CAWUC3100AA1J
|
Avnet Americas | Power Film Capacitor, 0.1 uF, 630 V, 2 kV, ± 5%, Metallized PP, Axial Leaded, Through Hole - Boxed Product (Development Kits) (Alt: C4CAWUC3100AA1J) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Container: Box | 0 |
|
$4.9619 / $5.6234 | Buy Now |
DISTI #
C4CAWUC3100AA1J
|
Avnet Americas | Power Film Capacitor, 0.1 uF, 630 V, 2 kV, ± 5%, Metallized PP, Axial Leaded, Through Hole - Boxed Product (Development Kits) (Alt: C4CAWUC3100AA1J) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Container: Box | 0 |
|
$4.9619 / $5.6234 | Buy Now |
DISTI #
C4CAWUC3100AA1J
|
Avnet Abacus | Power Film Capacitor, 0.1 uF, 630 V, 2 kV, � 5%, Metallized PP, Axial Leaded, Through Hole (Alt: C4CAWUC3100AA1J) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |