-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2322
|
Newark | Cap, 0.33Μf, 630Vac, 5%, Pp, Axial, Capacitance:0.33Μf, Voltage Rating:630Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C4C Series, Capacitor Case Style:Axial, Capacitor Terminals:Axial Rohs Compliant: Yes |Kemet C4CAWUD3330AA1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$4.8300 / $7.8900 | Buy Now |
DISTI #
399-13868-ND
|
DigiKey | CAP FILM 0.33UF 5% 2KVDC AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
146 In Stock |
|
$4.3074 / $7.6000 | Buy Now |
DISTI #
80-C4CAWUD3330AA1J
|
Mouser Electronics | Film Capacitors 2000volts 0.33uF 5% RoHS: Compliant | 165 |
|
$4.3000 / $7.5900 | Buy Now |
DISTI #
70415540
|
RS | C4C 330nF Polypropylene Film Capacitor 2000 V dc +/-5%, Through Hole 28.5mm | KEMET C4CAWUD3330AA1J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7500 | RFQ |
DISTI #
C4CAWUD3330AA1J
|
TTI | Film Capacitors 2000volts 0.33uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$5.0800 | Buy Now |
DISTI #
C4CAWUD3330AA1J
|
Avnet Abacus | Power Film Capacitor, 0.33 uF, 630 V, 2 kV, � 5%, Metallized PP, Axial Leaded, Through Hole (Alt: C4CAWUD3330AA1J) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2808962
|
element14 Asia-Pacific | CAP, 0.33F, 630VAC, 5%, PP, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$4.4505 / $8.0080 | Buy Now |
DISTI #
2808962
|
Farnell | CAP, 0.33F, 630VAC, 5%, PP, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Each | 12 |
|
$4.2582 / $8.2784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4CAWUD3330AA1J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4CAWUD3330AA1J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 28.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 44 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 630 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | EN; IEC61071; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |