-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 25uF, Stud Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0950
|
Newark | 25 400V |Kemet C4DRFAQ5250AA0J Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5200 / $49.3400 | Buy Now |
DISTI #
399-C4DRFAQ5250AA0J-ND
|
DigiKey | CAP FILM METAL AXL POLYPROP Min Qty: 64 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$52.6347 | Buy Now |
DISTI #
80-C4DRFAQ5250AA0J
|
Mouser Electronics | Film Capacitors 25 uF 400V 5% RoHS: Compliant | 0 |
|
$52.6400 | Order Now |
DISTI #
C4DRFAQ5250AA0J
|
Avnet Abacus | Power Film Capacitor, 25 uF, 160 V, 400 V, � 5%, Metallized PP, Can, Chassis Mount (Alt: C4DRFAQ5250AA0J) RoHS: Compliant Min Qty: 64 Package Multiple: 32 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4DRFAQ5250AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4DRFAQ5250AA0J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 25uF, Stud Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 60 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 1.8 mΩ | |
Length | 51 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | EN; IEC61071; VDE | |
Ripple Current | 42000 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |
This table gives cross-reference parts and alternative options found for C4DRFAQ5250AA0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4DRFAQ5250AA0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4DRFAP5250AA0J | CAP,MET POLYPROPYLENE,25UF,400VDC,5% -TOL,5% +TOL | KEMET Corporation | C4DRFAQ5250AA0J vs C4DRFAP5250AA0J |