Part Details for C4GCSY-KC50 by Belden Inc
Overview of C4GCSY-KC50 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4GCSY-KC50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6806
|
Newark | Shld Flex Cable, 4Cond, 1Mm2, 50M, Cable Shielding:Screened, No. Of Cores:4Core, Wire Gauge:-, Conductor Area Csa:1Mm2, Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Jacket Colour:Transparent, No. Of Max Strands X Strand Rohs Compliant: Yes |Belden C4GCSY-KC50 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$111.8800 / $119.4100 | Buy Now |
DISTI #
C4GCSY-KC50
|
TME | Wire, MACHFLEX 375SY, 4G1mm2, PVC, transparent, 300V,500V, 50m Min Qty: 5 | 270 |
|
$2.6100 / $3.8300 | Buy Now |
DISTI #
2892584
|
element14 Asia-Pacific | SHLD FLEX CABLE, 4COND, 1MM2, 50M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$194.2715 / $198.2351 | Buy Now |
DISTI #
2892584
|
Farnell | SHLD FLEX CABLE, 4COND, 1MM2, 50M RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$93.9478 / $95.8564 | Buy Now |