Part Details for C5-01 by Nanotec Electronic US Inc
Overview of C5-01 by Nanotec Electronic US Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1898
|
Newark | Stepper Motor Ctrl, Bldc, 48Vdc, Supply Voltage Min:12Vdc, Supply Voltage Max:48Vdc, No. Of Phases:-, Power Rating:-, Output Voltage Max:24V, Output Current:100Ma, Product Range:C5 Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Nanotec C5-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$235.2600 / $302.4200 | Buy Now |