Part Details for C501105007 by Belden Inc
Overview of C501105007 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C501105007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R2908
|
Newark | Patchcord Bcat5E Cmr Grn 7Ft/ Green, Dark |Belden C501105007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5300 / $9.1900 | Buy Now |
DISTI #
BEL26216-ND
|
DigiKey | PATCHCORD BCAT5E CMR GRN 7FT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2700 | Buy Now |
DISTI #
566-C501105007
|
Mouser Electronics | Ethernet Cables / Networking Cables PATCHCORD BCAT5E CMR GRN 7FT RoHS: Compliant | 2 |
|
$8.6600 / $11.2600 | Buy Now |
DISTI #
70038460
|
RS | Category 5E Patch Cord, 24 AWG Solid, Bonded Pair, CMR, Green | Belden C501105007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9000 / $11.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7500 / $8.9300 | Buy Now |
Part Details for C501105007
C501105007 CAD Models
C501105007 Part Data Attributes:
|
C501105007
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
C501105007
Belden Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Application | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | |
Approvals | CUL; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.334 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1.5 A | |
Resistance | 20 Ω | |
Shielding | NO | |
Wire and Cable Name | CABLE ASSEMBLY |