Part Details for C501106004 by Belden Inc
Overview of C501106004 by Belden Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C501106004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R2914
|
Newark | Patchcord Bcat5E Cmr Blu 4Ft/ Blue, Light |Belden C501106004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 / $7.9700 | Buy Now |
DISTI #
BEL1442-4-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 4' Min Qty: 1 Lead time: 2 Weeks Container: Bag |
78 In Stock |
|
$6.0897 / $10.2200 | Buy Now |
DISTI #
566-C501106004
|
Mouser Electronics | Ethernet Cables / Networking Cables 24AWG 4PR SOLD CAT5E 4 FEET BLUE RoHS: Compliant | 43 |
|
$6.0800 / $10.0600 | Buy Now |
DISTI #
70038451
|
RS | Category 5E Patch Cord, 24 AWG Solid, Bonded Pair, CMR, Blue | Belden C501106004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 9 |
|
$8.8400 / $10.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
24 In Stock |
|
$5.5200 / $8.0600 | Buy Now |
DISTI #
59398254
|
Verical | Cable Patch Cord With Connector Min Qty: 10 Package Multiple: 5 Date Code: 2125 | Americas - 20 |
|
$10.4811 | Buy Now |
|
Master Electronics | RoHS: Compliant |
24 In Stock |
|
$5.5200 / $8.0600 | Buy Now |