Part Details for C501108015 by Belden Inc
Overview of C501108015 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C501108015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R2932
|
Newark | Patchcord Bcat5E Cmr Gry 15Ft/ Gray 1Sr |Belden C501108015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$11.5300 / $12.4300 | Buy Now |
DISTI #
BEL26229-ND
|
DigiKey | PATCHCORD BCAT5E CMR GRY 15FT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$9.2192 / $15.2500 | Buy Now |
DISTI #
566-C501108015
|
Mouser Electronics | Ethernet Cables / Networking Cables PATCHCORD BCAT5E CMR GRY 15FT RoHS: Compliant | 4 |
|
$11.4800 / $15.2300 | Buy Now |
DISTI #
70038471
|
RS | Category 5E Patch Cord, 24 Awg Solid, Bonded Pair, Cmr, Gray | Belden C501108015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9500 / $15.2500 | RFQ |
|
Onlinecomponents.com | Category 5E Patch Cord, 24 AWG Solid, Bonded Pair, CMR, Gray RoHS: Compliant | 0 |
|
$9.1300 / $12.0800 | Buy Now |
Part Details for C501108015
C501108015 CAD Models
C501108015 Part Data Attributes
|
C501108015
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
C501108015
Belden Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Application | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | |
Approvals | CUL; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.334 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1.5 A | |
Resistance | 20 Ω | |
Shielding | NO | |
Wire and Cable Name | CABLE ASSEMBLY |