Part Details for C503B-BAS-CZ0A0452 by Cree, Inc.
Overview of C503B-BAS-CZ0A0452 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C503B-BAS-CZ0A0452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-C503B-BAS-CZ0A0452CT-ND
|
DigiKey | LED BLUE CLEAR 5MM ROUND T/H Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2348 In Stock |
|
$0.2123 / $0.2800 | Buy Now |
DISTI #
C503B-BAS-CZ0A0452
|
Avnet Americas | ROUND 503-B SERIES LED -BLUE COLOR,8200-16800MCD,HUE B4 TO B5,AMMO PACK - Ammo Pack (Alt: C503B-BAS-CZ0A0452) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1489 / $0.1673 | Buy Now |
DISTI #
941-C503BBASCZ0A0452
|
Mouser Electronics | Standard LEDs - Through Hole Blue Round LED RoHS: Compliant | 6216 |
|
$0.1760 / $0.2800 | Buy Now |
DISTI #
C503B-BAS-CZ0A0452
|
TTI | Standard LEDs - Through Hole Blue Round LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.1540 / $0.1670 | Buy Now |
DISTI #
C503B-BAS-CZ0A0452
|
Avnet Americas | ROUND 503-B SERIES LED -BLUE COLOR,8200-16800MCD,HUE B4 TO B5,AMMO PACK - Ammo Pack (Alt: C503B-BAS-CZ0A0452) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1489 / $0.1673 | Buy Now |
DISTI #
C503B-BAS-CZ0A0452
|
Avnet Americas | ROUND 503-B SERIES LED -BLUE COLOR,8200-16800MCD,HUE B4 TO B5,AMMO PACK - Ammo Pack (Alt: C503B-BAS-CZ0A0452) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1489 / $0.1673 | Buy Now |
Part Details for C503B-BAS-CZ0A0452
C503B-BAS-CZ0A0452 CAD Models
C503B-BAS-CZ0A0452 Part Data Attributes
|
C503B-BAS-CZ0A0452
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-BAS-CZ0A0452
Cree, Inc.
Single Color LED, Blue, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 12500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | AMMO PACK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |