Part Details for C503B-RCN-CW0Z0AA2 by Cree, Inc.
Overview of C503B-RCN-CW0Z0AA2 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C503B-RCN-CW0Z0AA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2994
|
Newark | Led, Red, 5Mm, 5.1Cd, 624Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:624Nm, Luminous Intensity:5.1Cd, Viewing Angle:30°, Lens Shape:Oval, Msl:- Rohs Compliant: Yes |Cree Led C503B-RCN-CW0Z0AA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 2087 |
|
$0.1060 | Buy Now |
DISTI #
C503B-RCN-CW0Z0AA2CT-ND
|
DigiKey | LED RED CLEAR 5MM ROUND T/H Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
49018 In Stock |
|
$0.1286 / $0.1800 | Buy Now |
DISTI #
C503B-RCN-CW0Z0AA2
|
Avnet Americas | ROUND 503-B SERIES LED -RED COLOR,FULL RANK,AMMO PACK - Ammo Pack (Alt: C503B-RCN-CW0Z0AA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0971 / $0.1091 | Buy Now |
DISTI #
08R2994
|
Avnet Americas | ROUND 503-B SERIES LED -RED COLOR,FULL RANK,AMMO PACK - Product that comes on tape, but is not reeled (Alt: 08R2994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Ammo Pack | 2087 Partner Stock |
|
$0.2720 / $0.6040 | Buy Now |
DISTI #
941-C503BRCNCW0Z0AA2
|
Mouser Electronics | Standard LEDs - Through Hole 30DG RD NOSTNDOF HI BRT LAMP 624NM 2.1V RoHS: Compliant | 52136 |
|
$0.1120 / $0.1800 | Buy Now |
DISTI #
C503B-RCN-CW0Z0AA2
|
TTI | Standard LEDs - Through Hole 30DG RD NOSTNDOF HI BRT LAMP 624NM 2.1V RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack |
Americas - 2500 In Stock |
|
$0.1270 / $0.1370 | Buy Now |
DISTI #
C503B-RCN-CW0Z0AA2
|
Avnet Americas | ROUND 503-B SERIES LED -RED COLOR,FULL RANK,AMMO PACK - Ammo Pack (Alt: C503B-RCN-CW0Z0AA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0971 / $0.1091 | Buy Now |
DISTI #
08R2994
|
Avnet Americas | ROUND 503-B SERIES LED -RED COLOR,FULL RANK,AMMO PACK - Product that comes on tape, but is not reeled (Alt: 08R2994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Ammo Pack | 2087 Partner Stock |
|
$0.2720 / $0.6040 | Buy Now |
DISTI #
C503B-RCN-CW0Z0AA2
|
Avnet Americas | ROUND 503-B SERIES LED -RED COLOR,FULL RANK,AMMO PACK - Ammo Pack (Alt: C503B-RCN-CW0Z0AA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0971 / $0.1091 | Buy Now |
DISTI #
08R2994
|
Avnet Americas | ROUND 503-B SERIES LED -RED COLOR,FULL RANK,AMMO PACK - Product that comes on tape, but is not reeled (Alt: 08R2994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Ammo Pack | 2087 Partner Stock |
|
$0.2720 / $0.6040 | Buy Now |
Part Details for C503B-RCN-CW0Z0AA2
C503B-RCN-CW0Z0AA2 CAD Models
C503B-RCN-CW0Z0AA2 Part Data Attributes
|
C503B-RCN-CW0Z0AA2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-RCN-CW0Z0AA2
Cree, Inc.
Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 7500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | AMMO PACK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |