Part Details for C503C-WAN-CBADA151 by Cree, Inc.
Overview of C503C-WAN-CBADA151 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for C503C-WAN-CBADA151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-C503C-WAN-CBADA151
|
Sensible Micro Corporation | Led 5Mm White Clear 15Deg RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2012+ Container: Bulk | 39 |
|
$0.6294 / $0.6773 | RFQ |
Part Details for C503C-WAN-CBADA151
C503C-WAN-CBADA151 CAD Models
C503C-WAN-CBADA151 Part Data Attributes
|
C503C-WAN-CBADA151
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503C-WAN-CBADA151
Cree, Inc.
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 8.8 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 15 deg |