-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
90 Degree Hybrid Coupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-C5060J5003AHF
|
Mouser Electronics | Signal Conditioning 5.0-6.0GHz 4 Watt IL .24dB 90 Deg. RoHS: Compliant | 6327 |
|
$0.3750 / $1.0400 | Buy Now |
DISTI #
C5060J5003AHF
|
Avnet Asia | Hybrid Coupler 500MHz to 6000MHz 0805 6-Pin T/R (Alt: C5060J5003AHF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5060J5003AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
C5060J5003AHF
Anaren Microwave
90 Degree Hybrid Coupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 4500 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER |