Part Details for C5060J5003AHF by TTM Technologies
Overview of C5060J5003AHF by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5060J5003AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-1132-1-ND
|
DigiKey | RF DIR CPLR 5-6GHZ HY 90DEG 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18882 In Stock |
|
$0.3750 / $1.0600 | Buy Now |
DISTI #
C5060J5003AHF-B
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 1 | 4179 |
|
$0.5800 / $1.0500 | Buy Now |
DISTI #
C5060J5003AHF
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.5800 | Buy Now |
Part Details for C5060J5003AHF
C5060J5003AHF CAD Models
C5060J5003AHF Part Data Attributes
|
C5060J5003AHF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
C5060J5003AHF
TTM Technologies
90 Degree Hybrid Coupler, 4500MHz Min, 6000MHz Max, 0.3dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 0.3 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 4500 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
VSWR-Max | 1.11 |