Part Details for C5080M-TBE by Joint Tech Electronic Industrial Co Ltd
Overview of C5080M-TBE by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5080M-TBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZZS525-TM
|
TME | Contact, male, 24AWG÷18AWG, crimped, 6A Min Qty: 20 | 35305 |
|
$0.0142 / $0.0527 | Buy Now |