-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 17E SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C54201-000
|
Avnet Americas | TXR40AC00-1614AI - Bulk (Alt: C54201-000) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$127.9238 / $153.9422 | Buy Now |
DISTI #
571-C54201-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-1614AI RoHS: Compliant | 0 |
|
$146.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 1 Lead time: 24 Weeks | 0 |
|
$249.0000 | Buy Now |
DISTI #
RYCTXR40AC00-1614AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC00-1614AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AC00-1614AI RoHS: Compliant | 0 |
|
$131.2100 / $359.3800 | Buy Now |
DISTI #
RYCTXR40AC00-1614AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC00-1614AI | 0 |
|
Buy Now | |
DISTI #
C54201-000
|
Avnet Abacus | (Alt: C54201-000) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40AC00-1614AI RoHS: Compliant | 0 |
|
$131.2100 / $359.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C54201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C54201-000
TE Connectivity
CONN BACKSHELL ADPT SZ 17E SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-85049, TINEL-LOCK | |
Body Length | 1.7 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BRIGHT | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |