Part Details for C56206L2X by Switchcraft Conxall
Overview of C56206L2X by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C56206L2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N8784
|
Newark | Slide Switch, Dpdt, 0.5A, 125Vdc, Contact Configuration:Dpdt, Switch Operation:-, Switch Mounting:Panel, Through Hole, Product Range:C56200 Series, Contact Current Max:500Ma, Contact Voltage Ac Max:125V, Contact Voltage Dc Max:125V Rohs Compliant: Yes |Switchcraft/conxall C56206L2X Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7900 / $14.8400 | Buy Now |
DISTI #
SC2452-ND
|
DigiKey | SWITCH SLIDE DPDT 500MA 125V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2652 | Buy Now |
DISTI #
502-C56206L2X
|
Mouser Electronics | Slide Switches DPDT PCB TINI SLIDE RoHS: Compliant | 97 |
|
$11.7700 / $14.9900 | Buy Now |
DISTI #
V99:2348_07809437
|
Arrow Electronics | Switch Slide DPDT Top Slide 0.5A 125VAC 125VDC PC Pins Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1710 | Americas - 1 |
|
$0.6018 / $2.3795 | Buy Now |
DISTI #
70930401
|
RS | TINI-SLIDE SWITCH R | Switchcraft C56206L2X RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2100 / $17.2700 | RFQ |
|
Onlinecomponents.com | Switch Slide - DPDT - Top Slide - 0.5A - 125VAC - 125VDC - PC Pins Thru-Hole. RoHS: Compliant |
451 In Stock |
|
$8.9800 / $14.8500 | Buy Now |
DISTI #
51703469
|
Verical | Switch Slide DPDT Top Slide 0.5A 125VAC 125VDC PC Pins Thru-Hole Min Qty: 5 Package Multiple: 5 Date Code: 1838 | Americas - 450 |
|
$13.9333 / $19.1366 | Buy Now |
DISTI #
C56206L2X
|
TTI | Slide Switches DPDT PCB TINI SLIDE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4818 In Stock |
|
$8.9800 / $11.6200 | Buy Now |
DISTI #
000000000002265377
|
Sager | Slide Switches DPDT PCB TINI SLIDE Min Qty: 100 | 3 |
|
$13.0900 / $13.2600 | Buy Now |
|
Master Electronics | Switch Slide - DPDT - Top Slide - 0.5A - 125VAC - 125VDC - PC Pins Thru-Hole. RoHS: Compliant |
451 In Stock |
|
$8.9800 / $14.8500 | Buy Now |
Part Details for C56206L2X
C56206L2X CAD Models
C56206L2X Part Data Attributes:
|
C56206L2X
Switchcraft Conxall
Buy Now
|
Compare Parts:
C56206L2X
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |