Part Details for C566D-BFE-CU34Q4S2 by Cree, Inc.
Overview of C566D-BFE-CU34Q4S2 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C566D-BFE-CU34Q4S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8469
|
Newark | Any 4 Consecutive Sub-Bins From U3(1824Mcd) - V4 (3000Mcd), Any 1 Hue From B4 (465Nm) To B5 (475Nm), Ammo Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C566D-BFE-CU34Q4S2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 | Buy Now |
DISTI #
C566D-BFE-CU34Q4S2-ND
|
DigiKey | LED BLUE DIFFUSED 5MM OVAL T/H Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2046 | Buy Now |
DISTI #
C566D-BFE-CU34Q4S2
|
Avnet Americas | ANY 4 CONSECUTIVE SUB-BINS FROM U3(1824MCD) - V4 (3000MCD), ANY 1 HUE FROM B4 (465NM) TO B5 (475NM), - Ammo Pack (Alt: C566D-BFE-CU34Q4S2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1437 / $0.1615 | Buy Now |
DISTI #
941-C566DBFECU34Q4S2
|
Mouser Electronics | Standard LEDs - Through Hole Blue Oval RoHS: Compliant | 0 |
|
$0.2040 / $0.2600 | Order Now |
DISTI #
C566D-BFE-CU34Q4S2
|
TTI | Standard LEDs - Through Hole Blue Oval RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.1500 / $0.2020 | Buy Now |
DISTI #
C566D-BFE-CU34Q4S2
|
Avnet Americas | ANY 4 CONSECUTIVE SUB-BINS FROM U3(1824MCD) - V4 (3000MCD), ANY 1 HUE FROM B4 (465NM) TO B5 (475NM), - Ammo Pack (Alt: C566D-BFE-CU34Q4S2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1437 / $0.1615 | Buy Now |
DISTI #
C566D-BFE-CU34Q4S2
|
Avnet Americas | ANY 4 CONSECUTIVE SUB-BINS FROM U3(1824MCD) - V4 (3000MCD), ANY 1 HUE FROM B4 (465NM) TO B5 (475NM), - Ammo Pack (Alt: C566D-BFE-CU34Q4S2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1437 / $0.1615 | Buy Now |
Part Details for C566D-BFE-CU34Q4S2
C566D-BFE-CU34Q4S2 CAD Models
C566D-BFE-CU34Q4S2 Part Data Attributes
|
C566D-BFE-CU34Q4S2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C566D-BFE-CU34Q4S2
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Silver (Ag) |