-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, C0G, -/+30ppm/Cel TC, 0.068uF, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5038
|
Newark | Cap, 0.068Μf, 630V, 5%, C0G/Np0, 2220, Capacitance:68000Pf, Voltage Rating:630V, Ceramic Capacitor Case:2220 [5750 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Tdk, Operating Rohs Compliant: Yes |Tdk C5750C0G2J683J230KC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1193 |
|
$1.3700 / $2.3500 | Buy Now |
DISTI #
66W8231
|
Newark | Mlcc,2220,c0G,630V,68Nf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C5750C0G2J683J230KC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-13464-1-ND
|
DigiKey | CAP CER 0.068UF 630V C0G 2220 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
307 In Stock |
|
$0.9373 / $2.4500 | Buy Now |
DISTI #
C5750C0G2J683J230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 630 V, ± 5%, C0G (NP0), 2220 [5750 Metric] - Tape and Reel (Alt: C5750C0G2J683J230K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.2180 | Buy Now |
DISTI #
810-C5750C0G2J683JKC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 630V 0.068uF C0G 5% T: 2.3mm RoHS: Compliant | 895 |
|
$0.9370 / $2.4300 | Buy Now |
DISTI #
V72:2272_06582735
|
Arrow Electronics | Cap Ceramic 0.068uF 630V C0G 5% Pad SMD 2220 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1740 Container: Cut Strips | Americas - 4 |
|
$0.4489 | Buy Now |
|
Future Electronics | 2220 630V C0G 68nF 5% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9250 / $1.0100 | Buy Now |
DISTI #
C5750C0G2J683J230KC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 630V 0.068uF C0G 5% T: 2.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 18500 In Stock |
|
$1.1200 | Buy Now |
DISTI #
C5750C0G2J683J230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 630 V, ± 5%, C0G (NP0), 2220 [5750 Metric] - Tape and Reel (Alt: C5750C0G2J683J230K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.2180 | Buy Now |
DISTI #
C5750C0G2J683JKC
|
TME | Capacitor: ceramic, MLCC, 68nF, 630V, C0G (NP0), ±5%, SMD, 2220 Min Qty: 500 | 0 |
|
$1.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5750C0G2J683J230KC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750C0G2J683J230KC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, C0G, -/+30ppm/Cel TC, 0.068uF, 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |